-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LEAD ASY,LGH3,SHLD W/GLAS BRAI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2997
|
Newark | Lead Asy, lgh3,shld W/Glas Brai |Amp Te Connectivity 2-848076-5 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$617.7200 / $626.7400 | Buy Now |
DISTI #
2-848076-5-ND
|
DigiKey | LGH-3 PLUG TO CBL 16AWG 22.13" Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$563.6125 | Buy Now |
DISTI #
2-848076-5
|
Avnet Americas | Cable Assembly Lead 21.75m 16AWG 1 POS LGH to 1 POS LGH SKT-SKT - Bulk (Alt: 2-848076-5) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 34 Weeks, 4 Days Container: Bulk | 0 |
|
$532.0502 / $640.2638 | Buy Now |
DISTI #
571-2-848076-5
|
Mouser Electronics | Standard Circular Connector LEAD ASY LGH3 SHLD W/GLAS BRAI RoHS: Compliant | 0 |
|
$632.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 5 Lead time: 25 Weeks Container: Box | 0Box |
|
$578.0700 | Buy Now |
DISTI #
AMP2-848076-5
|
Heilind Electronics | LEAD ASYLGH3SHLD W/GLAS BRAI | Americas - 0 in Stock |
|
$663.0736 | Buy Now |
|
Onlinecomponents.com | LEAD ASY,LGH3,SHLD W/GLAS BRAI RoHS: Compliant | 0 |
|
$577.3800 / $1,623.2000 | Buy Now |
DISTI #
2-848076-5
|
TTI | Standard Circular Connector LEAD ASY LGH3 SHLD W/GLAS BRAI pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$751.4800 | Buy Now |
DISTI #
AMP2-848076-5
|
Interstate Connecting Components | LEAD ASYLGH3SHLD W/GLAS BRAI | 0 |
|
$663.0736 | Buy Now |
DISTI #
000000000000895309
|
Sager | Standard Circular Connector LEAD ASY LGH3 SHLD W/GLAS BRAI Min Qty: 1 | 0 |
|
$495.4500 / $676.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-848076-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-848076-5
TE Connectivity
LEAD ASY,LGH3,SHLD W/GLAS BRAI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 40000 V | |
Wire Size-Max | 16 AWG |