Part Details for 2-917659-6 by TE Connectivity
Overview of 2-917659-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-917659-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0127
|
Newark | Connector Housing, Rcpt, 12Pos, Product Range:Dynamic D3200 Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:5.08Mm, For Use With:Amp Dynamic D3200 Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-917659-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 451 |
|
$1.4400 / $1.8400 | Buy Now |
DISTI #
A29737-ND
|
DigiKey | CONN RCPT HSG 12POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
11302 In Stock |
|
$0.8179 / $1.4700 | Buy Now |
DISTI #
2-917659-6
|
Avnet Americas | Conn Housing RCP 12 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-917659-6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$0.7721 / $0.9291 | Buy Now |
DISTI #
70AH0127
|
Avnet Americas | Conn Housing RCP 12 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 70AH0127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 451 Partner Stock |
|
$2.3000 / $2.9700 | Buy Now |
DISTI #
571-2-917659-6
|
Mouser Electronics | Headers & Wire Housings 12 POS RECPT 5.08 KEY YY DUAL RoHS: Compliant | 1537 |
|
$0.8570 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Bag | 0Bag |
|
$0.7700 | Buy Now |
DISTI #
AMP2-917659-6
|
Heilind Electronics | DYNAMIC 3200 D/ROW REC HSG 12P | Americas - 0 in Stock |
|
$0.7813 / $0.9914 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 3200 D/ROW REC HSG 12P RoHS: Compliant |
7243 In Stock |
|
$0.7980 / $1.1860 | Buy Now |
DISTI #
2-917659-6
|
TTI | Headers & Wire Housings 12 POS RECPT 5.08 KEY YY DUAL Min Qty: 800 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.7800 / $0.9300 | Buy Now |
DISTI #
2-917659-6
|
Avnet Americas | Conn Housing RCP 12 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-917659-6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$0.7721 / $0.9291 | Buy Now |
Part Details for 2-917659-6
2-917659-6 CAD Models
2-917659-6 Part Data Attributes
|
2-917659-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-917659-6
TE Connectivity
(2-917659-6) DYNAMIC 3200 D/ROW REC HSG 12P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175194-2; 175194-3; 175194-5; 175216-2; 175216-3 | |
Body Breadth | 0.581 inch | |
Body Depth | 0.897 inch | |
Body Length | 1.674 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.299 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-917659-6
This table gives cross-reference parts and alternative options found for 2-917659-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-917659-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71694-5012 | Rectangular Power Connector, 12 Contact(s), Female, IDC Terminal, Receptacle | Molex | 2-917659-6 vs 71694-5012 |
765224-1 | HOUSING,PLUG W/SENSE LINES | TE Connectivity | 2-917659-6 vs 765224-1 |
5-917659-6 | 12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 2-917659-6 vs 5-917659-6 |
0-178289-6 | 12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 2-917659-6 vs 0-178289-6 |
39-01-4121 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle, | Molex | 2-917659-6 vs 39-01-4121 |
1-647690-2 | Rectangular Power Connector, 12 Contact(s), Female, Surface Mount Terminal, Receptacle | TE Connectivity | 2-917659-6 vs 1-647690-2 |
1-2132781-2 | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 2-917659-6 vs 1-2132781-2 |