-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5P STD-TIMER GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5884
|
Newark | Automotive Connectors 5P Std-Timer Geh |Amp Te Connectivity 2-928343-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 770 |
|
$0.8010 | Buy Now |
DISTI #
98X5525
|
Newark | 5P Std-Timer Geh |Amp Te Connectivity 2-928343-5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6040 / $0.6300 | Buy Now |
DISTI #
2266-2-928343-5-ND
|
DigiKey | CONN RCPT HSG 5POS 5.00MM Min Qty: 150 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
770 In Stock |
|
$0.6500 / $0.6600 | Buy Now |
DISTI #
A119568-ND
|
DigiKey | CONN RCPT HSG 5POS 5.00MM Min Qty: 150 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6451 | Buy Now |
DISTI #
2-928343-5
|
Avnet Americas | Conn Housing RCP 5 POS 5mm Crimp ST - Bag (Alt: 2-928343-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.5388 / $0.6083 | Buy Now |
DISTI #
571-2-928343-5
|
Mouser Electronics | Headers & Wire Housings 5P STD-TIMER GEH RoHS: Compliant | 0 |
|
$0.5990 / $1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.5120 | Buy Now |
DISTI #
AMP2-928343-5
|
Heilind Electronics | 5P STD-TIMER GEH | Americas - 0 in Stock |
|
$0.5470 / $0.5635 | Buy Now |
|
Onlinecomponents.com | 5P STD-TIMER GEH RoHS: Compliant |
770 Partner Stock |
|
$0.6340 / $0.8370 | Buy Now |
DISTI #
AMP2-928343-5
|
Interstate Connecting Components | 5P STD-TIMER GEH | 0 |
|
$0.5470 / $0.5635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-928343-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-928343-5
TE Connectivity
5P STD-TIMER GEH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Body Depth | 0.48 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |