-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS STGH EDS ASSY6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8845
|
Newark | Automotive Housing, Plug, 6Pos Rohs Compliant: Yes |Amp Te Connectivity 2-967587-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5900 / $4.6600 | Buy Now |
DISTI #
36AC1637
|
Newark | 6Pos Mqs Tab Sealed Cod B Rohs Compliant: Yes |Amp Te Connectivity 2-967587-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $4.4400 | Buy Now |
DISTI #
70827791
|
RS | MQS STGH EDS ASSY6P | TE Connectivity 2-967587-3 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9100 / $4.1100 | RFQ |
|
Onlinecomponents.com | 6POS MQS TAB SEALED COD B RoHS: Compliant |
1 Partner Stock |
|
$15.4400 / $18.9300 | Buy Now |
DISTI #
2-967587-3
|
TTI | Automotive Connectors MQS STGH EDS ASSY6P Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2-967587-3
|
PEI Genesis | Combination Line Connector 6 | 0 |
|
Buy Now | |
DISTI #
3792270
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, PLUG, 6POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9351 / $4.7271 | Buy Now |
DISTI #
3792270
|
Farnell | AUTOMOTIVE HOUSING, PLUG, 6POS RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$2.9232 / $4.9969 | Buy Now |
|
Master Electronics | 6POS MQS TAB SEALED COD B RoHS: Compliant |
1 Partner Stock |
|
$15.4400 / $18.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-967587-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-967587-3
TE Connectivity
MQS STGH EDS ASSY6P
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.622 inch | |
Body Depth | 0.567 inch | |
Body Length | 1.071 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 6 |