Part Details for 2-DIN-46284-ST by WECO Electrical Connectors
Overview of 2-DIN-46284-ST by WECO Electrical Connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-DIN-46284-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-2-DIN-46284-ST-ND
|
DigiKey | CERAMIC, TERMINAL BLOCK, 2 POLE, Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5182 / $9.0400 | Buy Now |
DISTI #
71512914
|
RS | Euro-Style Terminal Blocks | WECO 2-DIN-46284-ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 584 |
|
$2.1900 / $2.9100 | Buy Now |
|
Future Electronics | DIN-46284 Series Ceramic 2 Position 7 mm Pitch Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 | 0 |
|
$1.7100 | Buy Now |
|
Onlinecomponents.com | Terminal Block - 2 pole - 16 to 10 AWG | 0 |
|
$1.5400 / $1.9000 | Buy Now |
|
LCSC | -40+250 20A 300V White 2 2 9.53mm - Barrier Terminal Blocks ROHS | 97 |
|
$1.8916 / $2.1748 | Buy Now |
Part Details for 2-DIN-46284-ST
2-DIN-46284-ST CAD Models
2-DIN-46284-ST Part Data Attributes
|
2-DIN-46284-ST
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
2-DIN-46284-ST
WECO Electrical Connectors
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |