Part Details for 20 INCH-D-MV by Amphenol Corporation
Overview of 20 INCH-D-MV by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20 INCH-D-MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20 INCH-D-MV
|
Avnet Americas | Pressure Sensor 20mV 0 inH2O to 20 inH2O Differential 6-Pin SIP - Rail/Tube (Alt: 20 INCH-D-MV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 25 |
|
$47.9274 | Buy Now |
DISTI #
683-20INCHDMV
|
Mouser Electronics | Board Mount Pressure Sensors 0-20" H2O Diff 20mV 16VDC supply RoHS: Compliant | 5 |
|
$67.4000 / $92.5800 | Buy Now |
DISTI #
20 INCH-D-MV
|
TTI | Board Mount Pressure Sensors 0-20" H2O Diff 20mV 16VDC supply RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$68.3900 / $93.8100 | Buy Now |
DISTI #
20 INCH-D-MV
|
Avnet Americas | Pressure Sensor 20mV 0 inH2O to 20 inH2O Differential 6-Pin SIP - Rail/Tube (Alt: 20 INCH-D-MV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 25 |
|
$47.9274 | Buy Now |