Part Details for 20-0110 by PLATO
Overview of 20-0110 by PLATO
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20-0110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
577-20-0110
|
Mouser Electronics | Soldering Irons DESOLDER TIP 1/8IN 20 SERIES | 281 |
|
$2.8000 | Buy Now |
DISTI #
70193399
|
RS | Desoldering Tip - 2mm OD, fits Pace SX-20/25 | Plato Products 20-0110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 76 |
|
$2.5900 / $2.8000 | Buy Now |
|
Onlinecomponents.com | Desoldering Tip - 2mm OD - Fits Pace SX-20/25. RoHS: Compliant |
390 In Stock |
|
$2.5000 / $3.8000 | Buy Now |
DISTI #
68506437
|
Verical | Access Solder Soldering Tip Replaces Hakko Tip 1121-0479 Min Qty: 20 Package Multiple: 10 Date Code: 2312 | Americas - 390 |
|
$3.7420 / $5.0331 | Buy Now |
|
Master Electronics | Desoldering Tip - 2mm OD - Fits Pace SX-20/25. RoHS: Compliant |
390 In Stock |
|
$2.5000 / $3.8000 | Buy Now |
DISTI #
113-778
|
Techni-Tool, Inc. | Plato 20-0110 0.040" Desoldering Tip | 97 |
|
$34.2000 | Buy Now |
DISTI #
657TI110
|
Techni-Tool, Inc. | Plato 20-0110 Plato Tip Desoldering To Fit Pace Air-Vac A.P.E. | 1018 |
|
$3.4200 | Buy Now |
DISTI #
657TI110
|
TestEquity LLC | Plato 20-0110 Plato Tip Desoldering To Fit Pace Air-Vac A.P.E. | 1018 |
|
$3.4200 | Buy Now |