Part Details for 20-050-HX by TE Connectivity
Overview of 20-050-HX by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 20-050-HX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-050-HX-ND
|
DigiKey | 20-050-HX=RELAY, FREQUENCY SEN Min Qty: 5 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,089.5100 | Buy Now |
DISTI #
1-1618374-3
|
Avnet Americas | 20-050-HX=RELAY, FREQUENCY SEN - Bulk (Alt: 1-1618374-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$2,713.9292 / $3,265.9148 | Buy Now |
|
Onlinecomponents.com | 20-050-HX=RELAY, FREQUENCY SEN | 0 |
|
$2,732.9000 / $5,347.3600 | Buy Now |
DISTI #
1-1618374-3
|
Avnet Americas | 20-050-HX=RELAY, FREQUENCY SEN - Bulk (Alt: 1-1618374-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$2,713.9292 / $3,265.9148 | Buy Now |
DISTI #
1-1618374-3
|
Avnet Americas | 20-050-HX=RELAY, FREQUENCY SEN - Bulk (Alt: 1-1618374-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$2,713.9292 / $3,265.9148 | Buy Now |
DISTI #
20-050-HX
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | 20-050-HX=RELAY, FREQUENCY SEN | 0 |
|
$2,732.9000 / $5,347.3600 | Buy Now |
Part Details for 20-050-HX
20-050-HX CAD Models
20-050-HX Part Data Attributes
|
20-050-HX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20-050-HX
TE Connectivity
Power/Signal Relay
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |