Part Details for 20-101-0520 by Digi International Inc
Overview of 20-101-0520 by Digi International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20-101-0520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
316-1097-ND
|
DigiKey | IC MOD RABBIT 3000 44.2MHZ 768KB Min Qty: 1 Lead time: 26 Weeks Container: Box |
167 In Stock |
|
$139.1500 | Buy Now |
DISTI #
20-101-0520
|
Avnet Americas | RCM3200 C-Programmable Module with Ethernet Single Core Flash Rabbit 3000 - Bulk (Alt: 20-101-0520) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 40 |
|
RFQ | |
DISTI #
694-20-101-0520
|
Mouser Electronics | System-On-Modules - SOM RCM3200 44.2MHz CPU 512K RoHS: Compliant | 338 |
|
$139.1500 | Buy Now |
DISTI #
V36:1790_06290036
|
Arrow Electronics | SOM with 3000 Processor 768KB RAM Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2347 | Americas - 114 |
|
$126.1400 | Buy Now |
DISTI #
77591762
|
Verical | SOM with 3000 Processor 768KB RAM Min Qty: 1 Package Multiple: 1 Date Code: 2347 | Americas - 114 |
|
$126.1400 | Buy Now |
DISTI #
20-101-0520
|
Avnet Americas | RCM3200 C-Programmable Module with Ethernet Single Core Flash Rabbit 3000 - Bulk (Alt: 20-101-0520) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 40 |
|
RFQ | |
DISTI #
20-101-0520
|
Avnet Silica | RCM3200 C-Programmable Module with Ethernet Single Core Flash Rabbit 3000 (Alt: 20-101-0520) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MODULE RABBITCORE RCM3200 | 4590 |
|
RFQ | |
|
Symmetry Electronics | RCM3200 Min Qty: 1 | 0 |
|
$139.1500 | Buy Now |
Part Details for 20-101-0520
20-101-0520 CAD Models
20-101-0520 Part Data Attributes:
|
20-101-0520
Digi International Inc
Buy Now
|
Compare Parts:
20-101-0520
Digi International Inc
|
Samacsys Manufacturer | Digi International |