Part Details for 20-3518-101H by Aries Electronics Inc
Overview of 20-3518-101H by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20-3518-101H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-3518-101H-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 96 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0085 | Buy Now |
DISTI #
535-20-3518-101H
|
Mouser Electronics | IC & Component Sockets Open Frame Capacitor Collet Sckt RoHS: Compliant | 0 |
|
$4.7400 / $6.3200 | Order Now |
|
Future Electronics | CONN IC DIP SOCKET 20POS GOLD RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 1 Container: Bag | 0Bag |
|
$4.9200 / $5.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9600 / $5.1400 | Buy Now |
Part Details for 20-3518-101H
20-3518-101H CAD Models
20-3518-101H Part Data Attributes:
|
20-3518-101H
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
20-3518-101H
Aries Electronics Inc
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.165 inch | |
Body Length | 1 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 125 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |