Part Details for 20-6810-90T by Aries Electronics Inc
Overview of 20-6810-90T by Aries Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20-6810-90T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-6810-90T-ND
|
DigiKey | CONN IC DIP SOCKET 20POS TIN Min Qty: 36 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4267 | Buy Now |
DISTI #
535-20-6810-90T
|
Mouser Electronics | IC & Component Sockets VERTISOCKETS VERT BIFURCATED 20 PINS RoHS: Compliant | 0 |
|
$12.7100 / $15.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 1 | 0 |
|
$11.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2300 / $12.4800 | Buy Now |
Part Details for 20-6810-90T
20-6810-90T CAD Models
20-6810-90T Part Data Attributes
|
20-6810-90T
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
20-6810-90T
Aries Electronics Inc
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | VERTISOCKETS, UL 94V-0 | |
Body Breadth | 0.69 inch | |
Body Depth | 1.28 inch | |
Body Length | 1.05 inch | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
Current Rating | 1.5 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | RIGHT ANGLE | |
Number of Contacts | 20 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |