Part Details for 20-8312-310C by Aries Electronics Inc
Overview of 20-8312-310C by Aries Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for 20-8312-310C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-8312-310C-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 38 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7829 | Buy Now |
DISTI #
535-20-8312-310C
|
Mouser Electronics | IC & Component Sockets ELEV. SCKT .3 CENTER COLLET 20 PINS RoHS: Compliant | 0 |
|
$12.1000 / $14.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$11.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8300 / $11.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$7.0312 / $11.2500 | Buy Now |
|
Quest Components | 20 |
|
$11.2500 / $15.0000 | Buy Now |
Part Details for 20-8312-310C
20-8312-310C CAD Models
20-8312-310C Part Data Attributes
|
20-8312-310C
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
20-8312-310C
Aries Electronics Inc
IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 20 |