Part Details for 20.21.8.230.4000 by FINDER SpA
Overview of 20.21.8.230.4000 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for 20.21.8.230.4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0468
|
Newark | Relay, 20 Series, Power, Spst-No, 230 Vac, 16 A Rohs Compliant: Yes |Finder 20.21.8.230.4000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$24.1700 / $36.0300 | Buy Now |
DISTI #
20.21.8.230.4000
|
TME | Relay: installation, bistable,impulse, NO, Ucoil: 230VAC, 20.21 Min Qty: 1 | 8 |
|
$25.2600 / $28.8700 | Buy Now |