Part Details for 20.21.9.024.0000 (ALTERNATE: 159751) by FINDER SpA
Overview of 20.21.9.024.0000 (ALTERNATE: 159751) by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20.21.9.024.0000 (ALTERNATE: 159751)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70747580
|
RS | Modular Step Relay, SPST-NO, 16A, 24VDC, Screw Terminal, 20 Series | Finder 20.21.9.024.0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 95 |
|
$23.4700 / $29.3400 | Buy Now |