Part Details for 200-1-004-0-HTF-LS0 by MPE-Garry GmbH
Overview of 200-1-004-0-HTF-LS0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200-1-004-0-HTF-LS0
200-1-004-0-HTF-LS0 CAD Models
200-1-004-0-HTF-LS0 Part Data Attributes:
|
200-1-004-0-HTF-LS0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
200-1-004-0-HTF-LS0
MPE-Garry GmbH
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.087 inch | |
Body Depth | 0.161 inch | |
Body Length | 0.216 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 200-1-004-0-HTF-LS0
This table gives cross-reference parts and alternative options found for 200-1-004-0-HTF-LS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200-1-004-0-HTF-LS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H4P-SHF-AA | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 200-1-004-0-HTF-LS0 vs H4P-SHF-AA |
04HR-8M-P-N | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 200-1-004-0-HTF-LS0 vs 04HR-8M-P-N |
FXPT04200 | Board Connector, 4 Contact(s), 1 Row(s), Female, Screw Terminal | Amphenol PCD | 200-1-004-0-HTF-LS0 vs FXPT04200 |
04SSR-32H | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 200-1-004-0-HTF-LS0 vs 04SSR-32H |
BL31-048U | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 200-1-004-0-HTF-LS0 vs BL31-048U |
6450773-2 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | TE Connectivity | 200-1-004-0-HTF-LS0 vs 6450773-2 |
PHR-4-DPK | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking | JST Manufacturing | 200-1-004-0-HTF-LS0 vs PHR-4-DPK |
XN2D-1431 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | OMRON Corporation | 200-1-004-0-HTF-LS0 vs XN2D-1431 |
644565-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 200-1-004-0-HTF-LS0 vs 644565-4 |
1926406-1 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | TE Connectivity | 200-1-004-0-HTF-LS0 vs 1926406-1 |