Part Details for 200-4-012-0-HTF-LS0 by MPE-Garry GmbH
Overview of 200-4-012-0-HTF-LS0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200-4-012-0-HTF-LS0
200-4-012-0-HTF-LS0 CAD Models
200-4-012-0-HTF-LS0 Part Data Attributes
|
200-4-012-0-HTF-LS0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
200-4-012-0-HTF-LS0
MPE-Garry GmbH
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.174 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.316 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for 200-4-012-0-HTF-LS0
This table gives cross-reference parts and alternative options found for 200-4-012-0-HTF-LS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200-4-012-0-HTF-LS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
410-83-212-41-105191 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 200-4-012-0-HTF-LS0 vs 410-83-212-41-105191 |
350-V3-153-00-006101 | Board Connector, 53 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 200-4-012-0-HTF-LS0 vs 350-V3-153-00-006101 |
51702-10409600BC | Board Connector, 100 Contact(s), Female, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 200-4-012-0-HTF-LS0 vs 51702-10409600BC |
410-87-212-41-105191 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | PRECI-DIP SSA | 200-4-012-0-HTF-LS0 vs 410-87-212-41-105191 |
155201250301000 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | W+P Products GmbH | 200-4-012-0-HTF-LS0 vs 155201250301000 |
M80-4S11205 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator | Harwin | 200-4-012-0-HTF-LS0 vs M80-4S11205 |
350-80-153-00-01801 | Board Connector, 53 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 200-4-012-0-HTF-LS0 vs 350-80-153-00-01801 |
51702-10409600AC | Board Connector, 100 Contact(s), Female, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 200-4-012-0-HTF-LS0 vs 51702-10409600AC |
1552012503010ST | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | W+P Products GmbH | 200-4-012-0-HTF-LS0 vs 1552012503010ST |
114-87-312-41-134191 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | PRECI-DIP SSA | 200-4-012-0-HTF-LS0 vs 114-87-312-41-134191 |