Part Details for 200-BR5V by DDP Engineered LED Solutions
Overview of 200-BR5V by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 200-BR5V
200-BR5V CAD Models
200-BR5V Part Data Attributes:
|
200-BR5V
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
200-BR5V
DDP Engineered LED Solutions
Single Color LED, Red, Diffused, T-1 3/4, 4.8mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | T-1 3/4 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 7.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 200-BR5V
This table gives cross-reference parts and alternative options found for 200-BR5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200-BR5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1600 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | 200-BR5V vs HLMP-1600 |
HLMP-1600-D00B2 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | 200-BR5V vs HLMP-1600-D00B2 |
BR-B4531-12V | Single Color LED, High Efficiency Red, T-1, 3mm, | American Bright Optoelectronics | 200-BR5V vs BR-B4531-12V |
HLMP-3600-D0002 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | 200-BR5V vs HLMP-3600-D0002 |
CMD41121HR | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, | CML Innovative Technologies | 200-BR5V vs CMD41121HR |
HLMP-1600-D00B2 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm | Avago Technologies | 200-BR5V vs HLMP-1600-D00B2 |
HLMP-3105 | Single Color LED, Red, Diffused, T-1 3/4, 4.825mm | Agilent Technologies Inc | 200-BR5V vs HLMP-3105 |
HLMP-1600-D00A1 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | 200-BR5V vs HLMP-1600-D00A1 |
HLMP-3600 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | 200-BR5V vs HLMP-3600 |
HLMP-1600-D00A1 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | 200-BR5V vs HLMP-1600-D00A1 |