Part Details for 2000 SW by Strapubox
Overview of 2000 SW by Strapubox
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2000 SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OABS102-C
|
TME | Enclosure: multipurpose, X: 61.5mm, Y: 102.5mm, Z: 26mm, ABS, black Min Qty: 1 | 28 |
|
$2.7100 / $3.4900 | Buy Now |