-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDMI A TYPE FEMALE 90 DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1700-ND
|
DigiKey | CONN RCPT HDMI 19POS R/A Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3521 In Stock |
|
$0.9332 / $1.8000 | Buy Now |
DISTI #
V99:2348_18476228
|
Arrow Electronics | Conn HDMI Type A F 19 POS 0.5mm Solder RA Thru-Hole 19 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2123 | Americas - 1947 |
|
$0.6800 / $1.3500 | Buy Now |
|
Onlinecomponents.com | HDMI A Type Female 90 DIP | 0 |
|
$0.8190 / $1.7160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2000-1-1-20-00-BK
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
2000-1-1-20-00-BK
CnC Tech LLC
HDMI A TYPE FEMALE 90 DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CNC Tech | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.262 inch | |
Body Depth | 0.478 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 300VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PLASTIC | |
Mixed Contacts | NO | |
Mounting Option 1 | MOUNTING FLANGE | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.75 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY/STEEL | |
Terminal Length | 0.073 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |