Part Details for 20003335-12 by TE Connectivity
Overview of 20003335-12 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20003335-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20003335-12
|
Avnet Americas | Pressure Sensor Module Differential 0psi to 100psi 1V to 5V Thread Mount - Bulk (Alt: 20003335-12) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$714.4664 / $859.7816 | Buy Now |
DISTI #
TSS20003335-12
|
Heilind Electronics | Americas - 0 in Stock |
|
$871.8912 / $883.6736 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$726.8800 / $1,816.4400 | Buy Now | |
DISTI #
TSS20003335-12
|
Interstate Connecting Components | 0 |
|
$871.8912 / $883.6736 | Buy Now | |
|
Master Electronics | 0 |
|
$726.8800 / $1,816.4400 | Buy Now |