Part Details for 20005030-00 by TE Connectivity
Overview of 20005030-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20005030-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20005030-00
|
Avnet Americas | Pressure Sensor Module Gauge 0bar to 16bar 4V to 20mA Cable Mount - Bulk (Alt: 20005030-00) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$58.4100 / $70.2900 | Buy Now |
DISTI #
TSS20005030-00
|
Heilind Electronics | PRESS XDCR M3254-000002-016BG | Americas - 0 in Stock |
|
$39.4118 / $40.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$61.4500 / $128.7000 | Buy Now | |
DISTI #
20005030-00
|
Avnet Americas | Pressure Sensor Module Gauge 0bar to 16bar 4V to 20mA Cable Mount - Bulk (Alt: 20005030-00) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$58.4100 / $70.2900 | Buy Now |
DISTI #
TSS20005030-00
|
Interstate Connecting Components | PRESS XDCR M3254-000002-016BG | 0 |
|
Buy Now | |
DISTI #
20005030-00
|
Richardson RFPD | PRESSURE TRANSDUCERS AND TRANSMITTERS RoHS: Compliant Min Qty: 40 | 0 |
|
$61.8800 | Buy Now |
DISTI #
000000000006275737
|
Sager | TE Connectivity PRESS XDCR M3254-000002-016BG Min Qty: 1 | 0 |
|
$66.0000 / $77.3400 | Buy Now |
|
Master Electronics | 0 |
|
$61.4500 / $128.7000 | Buy Now |