Part Details for 20005831-01 by TE Connectivity
Overview of 20005831-01 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 20005831-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-20005831-01-ND
|
DigiKey | PRESS,XDCR,4525-TP5B030APF Min Qty: 240 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1384 | Buy Now |
DISTI #
20005831-01
|
Avnet Americas | Pressure Sensor 0Psi to 30Psi Absolute 8-Pin DIP - Bulk (Alt: 20005831-01) Min Qty: 240 Package Multiple: 10 Container: Bulk | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
TSS20005831-01
|
Heilind Electronics | PRESS,XDCR,4525-TP5B030APF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRESS,XDCR,4525-TP5B030APF | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
20005831-01
|
Avnet Americas | Pressure Sensor 0Psi to 30Psi Absolute 8-Pin DIP - Bulk (Alt: 20005831-01) Min Qty: 240 Package Multiple: 10 Container: Bulk | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
20005831-01
|
Avnet Americas | Pressure Sensor 0Psi to 30Psi Absolute 8-Pin DIP - Bulk (Alt: 20005831-01) Min Qty: 240 Package Multiple: 10 Container: Bulk | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
000000000006332543
|
Sager | TE Connectivity PRESS,XDCR,4525-TP5B030APF Min Qty: 1 | 0 |
|
$50.2000 / $58.8300 | Buy Now |
|
Master Electronics | PRESS,XDCR,4525-TP5B030APF | 0 |
|
$48.2100 / $135.5400 | Buy Now |
Part Details for 20005831-01
20005831-01 CAD Models
20005831-01 Part Data Attributes
|
20005831-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20005831-01
TE Connectivity
Piezoresistive Sensor, 30Psi Max, 0.25%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Pressure Range-Max | 30 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |