-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2000676-2) Keyed Guide Pin, Machined, Vita 46
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9941
|
Newark | High Speed/Modular Conn Keyed Guide Pin Machined, |Amp Te Connectivity 2000676-2 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0500 / $38.1200 | Buy Now |
DISTI #
48Y8122
|
Newark | Guide Pin, Keyed, Universal Power Module, Accessory Type:Guide Module, For Use With:Amp Universal Power Modules & Backplane Applications, Product Range:- Rohs Compliant: Yes |Te Connectivity 2000676-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1000 / $39.9600 | Buy Now |
DISTI #
A101555-ND
|
DigiKey | CONN PIN KEYED GUIDE MACHINED Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
196 In Stock |
|
$28.4489 / $38.4200 | Buy Now |
DISTI #
2000676-2
|
Avnet Americas | Guide Pin for MULTIGIG RT and RT 2 Series High Speed Backplane Connectors Stainless Steel Bag - Bulk (Alt: 2000676-2) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2608 / $29.1952 | Buy Now |
DISTI #
571-2000676-2
|
Mouser Electronics | High Speed / Modular Connectors Keyed Guide Pin Machined, Vita 46 RoHS: Compliant | 2106 |
|
$23.2800 / $31.4300 | Buy Now |
DISTI #
V36:1790_11811927
|
Arrow Electronics | Connector Accessories Guide Pin Straight Stainless Steel Passivated VITA 46 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2414 | Americas - 227 |
|
$22.5300 / $32.2300 | Buy Now |
|
Future Electronics | Connector Guide Pin For MULTIGIG RT and RT 2 Series 10-32 Thread RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 41 Weeks Container: Bulk | 0Bulk |
|
$25.3100 | Buy Now |
DISTI #
AMP2000676-2
|
Heilind Electronics | KEYED GUIDE PIN, MACHINED, VIT | Americas - 349 in Stock375 On Order |
|
$27.7560 / $30.8401 | Buy Now |
|
Onlinecomponents.com | Connector Accessory, Guide Module. RoHS: Compliant |
445 In Stock 500 On Order |
|
$27.7500 / $38.1900 | Buy Now |
DISTI #
79020036
|
Verical | Connector Accessories Guide Pin Straight Stainless Steel Passivated VITA 46 Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2329 | Americas - 432 |
|
$36.5142 / $48.3418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2000676-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2000676-2
TE Connectivity
(2000676-2) Keyed Guide Pin, Machined, Vita 46
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | 10-32 UNF | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |