-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2000713-6) RA Keyed Guide Mod, Vita 46, Machined
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4179
|
Newark | Guide Module, R/A Keyed, Backplane Conn, Accessory Type:Guide Module, For Use With:Amp Multigig Rt2-R Series Backplane Connectors, Product Range:Multigig Rt2-R Series Rohs Compliant: Yes |Te Connectivity 2000713-6 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8500 | Buy Now |
DISTI #
A132126-ND
|
DigiKey | RA KEYED GUIDE MOD, VITA 46, MAC Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2328 In Stock |
|
$49.1352 / $60.9700 | Buy Now |
DISTI #
2000713-6
|
Avnet Americas | Connector Accessories Guide Socket Aluminum Bag - Bulk (Alt: 2000713-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 38 |
|
$41.9018 / $50.4242 | Buy Now |
DISTI #
571-2000713-6
|
Mouser Electronics | High Speed / Modular Connectors R/A Unkeyed Guide MD Vita 46, Machined RoHS: Compliant | 20 |
|
$44.3800 / $62.1900 | Buy Now |
DISTI #
V36:1790_11811951
|
Arrow Electronics | Connector Accessories Guide Socket Right Angle Aluminum Electroless Nickel VITA 46 Bag Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2351 | Americas - 5 |
|
$46.4900 / $60.5000 | Buy Now |
|
Future Electronics | RA Keyed Guide Mod, Vita 46, Machined RoHS: Non Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$43.7100 | Buy Now |
DISTI #
AMP2000713-6
|
Heilind Electronics | RA Keyed Guide Mod Vita 46 Machined | Americas - 300 in Stock |
|
$47.9385 / $53.2651 | Buy Now |
|
Onlinecomponents.com | Connector Accessory, VITA 46, Guide Module, AMP MultiGig RT2-R Series Backplane Connectors RoHS: Compliant |
400 On Order |
|
$35.7400 / $50.0400 | Buy Now |
DISTI #
76442509
|
Verical | Connector Accessories Guide Socket Right Angle Aluminum Electroless Nickel VITA 46 Bag Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 5 |
|
$46.4900 / $60.5000 | Buy Now |
DISTI #
2000713-6
|
TTI | High Speed / Modular Connectors R/A Unkeyed Guide MD Vita 46, Machined RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1190 In Stock |
|
$35.6700 / $50.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2000713-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2000713-6
TE Connectivity
(2000713-6) RA Keyed Guide Mod, Vita 46, Machined
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE MODULE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |