Part Details for 20010760-00 by TE Connectivity
Overview of 20010760-00 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20010760-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8844
|
Newark | Disposable Ntc Sensor , 2.252K@25. Od 0.96Mm Max |Te Connectivity Sensors 20010760-00 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $6.3500 | Buy Now |
DISTI #
223-20010760-00-ND
|
DigiKey | 400 SERIES MEDICAL DISPOSABLE SE Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6657 | Buy Now |
DISTI #
20010760-00
|
Avnet Americas | Disposable NTC sensor , 2.252K@25. OD 0.96mm max - Bulk (Alt: 20010760-00) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7880 / $9.3720 | Buy Now |
DISTI #
571-20010760-00
|
Mouser Electronics | NTC Thermistors 400 SERIES MEDICAL DISPOSABLE SENSOR | 0 |
|
$9.6600 | Order Now |
DISTI #
TSS20010760-00
|
Heilind Electronics | DISPOSABLE NTC SENSOR , 2.252K | Americas - 0 in Stock |
|
$3.0735 / $3.1667 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.1900 / $22.4400 | Buy Now | |
DISTI #
TSS20010760-00
|
Interstate Connecting Components | DISPOSABLE NTC SENSOR , 2.252K | 0 |
|
Buy Now | |
DISTI #
000000000006094796
|
Sager | NTC Thermistors 400 SERIES MEDICAL DISPOSABLE SENSOR Min Qty: 1 | 0 |
|
$8.8000 / $10.6500 | Buy Now |
|
Master Electronics | 0 |
|
$8.1900 / $22.4400 | Buy Now |