Part Details for 20011426-01 by TE Connectivity
Overview of 20011426-01 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20011426-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20011426-01
|
Avnet Americas | Accelerometer Triple ±500g 3.3V 2.5mV/g 12-Pin SMD T/R - Bulk (Alt: 20011426-01) Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$111.4038 / $134.0622 | Buy Now |
DISTI #
824-20011426-01
|
Mouser Electronics | Acceleration Sensor Modules 830M1-0500 Triaxial, 500g, Tray RoHS: Compliant | 0 |
|
$134.8800 | Order Now |
DISTI #
72595892
|
RS | Triaxial Embedded Accelerometer, 500g, 830M1 | TE Connectivity 20011426-01 RoHS: Compliant Min Qty: 1 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$51,986.0400 | RFQ |
|
Onlinecomponents.com | 830M1-0500 Triaxial 500g Tray 25pcs | 0 |
|
$115.6500 / $308.6500 | Buy Now |
DISTI #
20011426-01
|
Avnet Americas | Accelerometer Triple ±500g 3.3V 2.5mV/g 12-Pin SMD T/R - Bulk (Alt: 20011426-01) Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$111.4038 / $134.0622 | Buy Now |
DISTI #
20011426-01
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 50 | 0 |
|
$118.0100 / $129.3300 | Buy Now |
DISTI #
20011426-01
|
Avnet Asia | Accelerometer Triple ±500g 3.3V 2.5mV/g 12-Pin SMD T/R (Alt: 20011426-01) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | 0 |
|
$130.9875 / $147.5916 | Buy Now |
|
Master Electronics | 830M1-0500 Triaxial 500g Tray 25pcs | 0 |
|
$115.6500 / $308.6500 | Buy Now |