Part Details for 2001481490610ZT by Radiall
Overview of 2001481490610ZT by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2001481490610ZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-2001481490610ZT
|
Mouser Electronics | RF Test Cables TESTPRO2 67 GHz 1.85mm Male to 1.85mm female 24" | 0 |
|
$1,769.1600 | Order Now |
DISTI #
2001481490610ZT
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |