Part Details for 20015624-00 by TE Connectivity
Overview of 20015624-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20015624-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-20015624-00-ND
|
DigiKey | THR-A#-1002-D1-HDP-0.375 -0.080 Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0000 | Buy Now |
DISTI #
20015624-00
|
Avnet Americas | Thermistor NTC 10kOhm 5s 2-Pin Wire Leaded - Bulk (Alt: 20015624-00) Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$4.6728 / $5.6232 | Buy Now |
DISTI #
TSS20015624-00
|
Heilind Electronics | THR-A#-1002-D1-HDP-0.375 -0.08 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | THR-A#-1002-D1-HDP-0.375"-0.080"-00-Z-32 RoHS: Compliant | 0 |
|
$5.1300 / $7.8000 | Buy Now |
DISTI #
TSS20015624-00
|
Interstate Connecting Components | THR-A#-1002-D1-HDP-0.375 -0.08 | 0 |
|
Buy Now | |
|
Master Electronics | THR-A#-1002-D1-HDP-0.375"-0.080"-00-Z-32 RoHS: Compliant | 0 |
|
$5.1300 / $7.8000 | Buy Now |