Part Details for 20017612-31 by TE Connectivity
Overview of 20017612-31 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20017612-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-20017612-31-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL Min Qty: 1 Lead time: 18 Weeks Container: Box |
534 In Stock |
|
$19.3435 / $29.0200 | Buy Now |
DISTI #
20017612-31
|
Avnet Americas | Horizontal Liquid Level Sensor Alcohol/Fuel/Oil SPST-NO-OUT Panel Mount - Bulk (Alt: 20017612-31) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$16.1424 / $19.4256 | Buy Now |
DISTI #
824-20017612-31
|
Mouser Electronics | Liquid Level Sensors LDS309-11N Liquid Level Sensor RoHS: Compliant | 0 |
|
$19.5500 / $28.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Box | 0Box |
|
$16.1000 | Buy Now |
DISTI #
TSS20017612-31
|
Heilind Electronics | 85BSD030PGF-3AICT | Americas - 0 in Stock |
|
$16.4853 / $16.7314 | Buy Now |
|
Onlinecomponents.com | LDS309-11N Liquid Level Sensor | 0 |
|
$16.9800 / $46.5100 | Buy Now |
DISTI #
TSS20017612-31
|
Interstate Connecting Components | 85BSD030PGF-3AICT | 0 |
|
Buy Now | |
DISTI #
20017612-31
|
Richardson RFPD | POSITION SENSORS RoHS: Not Compliant Min Qty: 200 | 0 |
|
$14.3500 / $17.1000 | Buy Now |
|
Master Electronics | LDS309-11N Liquid Level Sensor | 0 |
|
$16.9800 / $46.5100 | Buy Now |
Part Details for 20017612-31
20017612-31 CAD Models
20017612-31 Part Data Attributes:
|
20017612-31
TE Connectivity
Buy Now
|
Compare Parts:
20017612-31
TE Connectivity
Liquid Level Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |