Part Details for 20019692-00 by TE Connectivity
Overview of 20019692-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20019692-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS20019692-00
|
Heilind Electronics | MT2E1-30L-14-316-C1: CTO-11500 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1,149.8500 / $1,366.4400 | Buy Now | |
DISTI #
TSS20019692-00
|
Interstate Connecting Components | MT2E1-30L-14-316-C1: CTO-11500 | 0 |
|
Buy Now | |
DISTI #
000000000007196613
|
Sager | MT2E1-30L-14-316-C1: CTO-11500000-49 Min Qty: 1 | 0 |
|
$1,293.6800 / $1,329.1200 | Buy Now |
|
Master Electronics | 0 |
|
$1,149.8500 / $1,366.4400 | Buy Now |
Part Details for 20019692-00
20019692-00 CAD Models
20019692-00 Part Data Attributes:
|
20019692-00
TE Connectivity
Buy Now
|
Compare Parts:
20019692-00
TE Connectivity
Wire Wound Potentiometric Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.04% | |
Housing | ALUMINIUM | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |