-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0242
|
Newark | Terminal Block, Din Rail, 3Pos, 12Awg, No. Of Positions:3Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Wago 2002-1303 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$2.4600 / $3.2000 | Buy Now |
DISTI #
2946-2002-1303-ND
|
DigiKey | 3-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
88 In Stock |
|
$1.4923 / $3.4600 | Buy Now |
|
Future Electronics | 3 Position Harware Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.6600 / $1.7800 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 5.2 mm wide - red RoHS: Compliant | 0 |
|
$1.9700 / $2.8200 | Buy Now |
DISTI #
2002-1303
|
TME | Splice terminal: rail, 2.5mm2, ways: 1, terminals: 3, red, 2002, TS35 Min Qty: 1 | 109 |
|
$0.9800 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2002-1303
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-1303
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |