Part Details for 2002-1407 by WAGO Innovative Connections
Overview of 2002-1407 by WAGO Innovative Connections
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 2002-1407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2016
|
Newark | Terminal Block, Din Rail, 4 Position, 22-12Awg, No. Of Positions:4Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:800V Rohs Compliant: Yes |Wago 2002-1407 (Alternate Part Number: 4017332999311 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 452 |
|
$8.0800 / $10.3800 | Buy Now |
DISTI #
2946-2002-1407-ND
|
DigiKey | 4-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3105 In Stock |
|
$5.5013 / $9.9200 | Buy Now |
DISTI #
V99:2348_22702825
|
Arrow Electronics | Conn Terminal Block 4 POS Spring Clamp T DIN Rail 20A Box RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 6 Weeks | Americas - 19 |
|
$5.7340 / $6.1950 | Buy Now |
|
Future Electronics | DIN Rail Mount Terminal Block, 4 Positions, 22 AWG, 12 AWG, 4 mm, Clamp, 24 A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 500Bag |
|
$5.9900 / $6.2500 | Buy Now |
DISTI #
WAG2002-1407
|
Heilind Electronics | 4 CONDUCTOR GRD RL MTD TE | Americas - 428 in Stock2625 On Order |
|
$6.6750 / $8.5440 | Buy Now |
|
Onlinecomponents.com | Ground Terminal Block - 4 Positions - 12 to 18AWG (0.75 to 4mm²) - Polyamide, Nylon 6/6 - Push In, Spring Termination - DIN Rail Mount - Green/Yellow. RoHS: Compliant |
248 In Stock |
|
$7.1200 / $10.2000 | Buy Now |
DISTI #
79357334
|
Verical | Conn Terminal Block 4 POS Spring Clamp T DIN Rail 20A Box RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2351 | Americas - 300 |
|
$7.4472 / $8.7023 | Buy Now |
DISTI #
51848095
|
Verical | Conn Terminal Block 4 POS Spring Clamp T DIN Rail 20A Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1710 | Americas - 245 |
|
$10.5939 / $13.1443 | Buy Now |
DISTI #
38612921
|
Verical | Conn Terminal Block 4 POS Spring Clamp T DIN Rail 20A Box RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 166 |
|
$3.5237 / $3.9622 | Buy Now |
DISTI #
31059114
|
Verical | Conn Terminal Block 4 POS Spring Clamp T DIN Rail 20A Box RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 19 |
|
$5.7340 / $6.1950 | Buy Now |
Part Details for 2002-1407
2002-1407 CAD Models
2002-1407 Part Data Attributes
|
2002-1407
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-1407
WAGO Innovative Connections
Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 2002-1407
This table gives cross-reference parts and alternative options found for 2002-1407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2002-1407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-796863-4 | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 2002-1407 vs 2-796863-4 |
1-284051-6 | Modular Terminal Block, 1 Row(s), 1 Deck(s) | TE Connectivity | 2002-1407 vs 1-284051-6 |