Part Details for 2002-1692 by WAGO Innovative Connections
Overview of 2002-1692 by WAGO Innovative Connections
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 2002-1692
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M6770
|
Newark | End Plate, Topjob S Terminal Block, For Use With:2 Conductor Disconnect Terminal Blocks, Accessory Type:End Plate, Product Range:Topjob®S Series, Colour:Orange Rohs Compliant: Yes |Wago 2002-1692 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.5300 | Buy Now |
DISTI #
2946-2002-1692-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
583 In Stock |
|
$0.7618 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.8060 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S end/intermediate plate - for 2002-16xx series terminal blocks - 1.0 mm wide - orange RoHS: Compliant |
1 In Stock |
|
$1.3400 / $2.4700 | Buy Now |
DISTI #
4176307
|
element14 Asia-Pacific | END PLATE, DISCONNECT TERMINAL BLOCK RoHS: Compliant Min Qty: 10 Container: Each | 26 |
|
$0.9677 / $1.1671 | Buy Now |
DISTI #
1602092
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1523 / $1.7950 | Buy Now |
DISTI #
4176307
|
Farnell | END PLATE, DISCONNECT TERMINAL BLOCK RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 26 |
|
$0.4427 / $0.5618 | Buy Now |
DISTI #
1602092
|
Farnell | RoHS: Compliant Min Qty: 25 Container: Each | 0 |
|
$1.3041 / $1.5925 | Buy Now |
|
Master Electronics | TOPJOB®S end/intermediate plate - for 2002-16xx series terminal blocks - 1.0 mm wide - orange RoHS: Compliant |
1 In Stock |
|
$1.3400 / $2.4700 | Buy Now |
Part Details for 2002-1692
2002-1692 CAD Models
2002-1692 Part Data Attributes:
|
2002-1692
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-1692
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE66 |