Part Details for 2002-1911/1000-541 by WAGO Innovative Connections
Overview of 2002-1911/1000-541 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2002-1911/1000-541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0263
|
Newark | 2-Conductor Fuse Terminal Block, With Pivoting Fuse Holder, With Additional Jumper Position, For 5 X 20 Mm Miniature Metric Fuse, With Blown Fuse Indication By Led, 12 - 30 V, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Push-In Cage |Wago 2002-1911/1000-541 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2800 / $19.7800 | Buy Now |
DISTI #
2946-2002-1911/1000-541-ND
|
DigiKey | 2-CONDUCTOR FUSE TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$10.7476 / $14.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$11.6000 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 12 - 30 V - with additional jumper location - rail mount - 2-conductor - 6.2 mm wide - gray RoHS: Compliant | 0 |
|
$13.9100 / $18.9200 | Buy Now |
DISTI #
09H4300
|
Bürklin Elektronik | 2-wire fuse terminal, 2 pole, 0.25-4.0 mm², 250 V, 6.3 A, 2002-1911/1000-541 Min Qty: 1 | 53 |
|
$19.0097 | Buy Now |
Part Details for 2002-1911/1000-541
2002-1911/1000-541 CAD Models
2002-1911/1000-541 Part Data Attributes:
|
2002-1911/1000-541
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-1911/1000-541
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |