Part Details for 2002-1911/1000-867 by WAGO Innovative Connections
Overview of 2002-1911/1000-867 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2002-1911/1000-867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9609
|
Newark | 2-Conductor Fuse Terminal Block, With Pivoting Fuse Holder, With Additional Jumper Position, For 5 X 20 Mm Miniature Metric Fuse, With Blown Fuse Indication By Led, 120 V, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Push-In Cage |Wago 2002-1911/1000-867 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2800 / $19.7800 | Buy Now |
DISTI #
2946-2002-1911/1000-867-ND
|
DigiKey | 2-CONDUCTOR FUSE TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box |
34 In Stock |
|
$10.7476 / $14.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$11.6000 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 120 V - with additional jumper location - rail mount - 2-conductor - 6.2 mm wide - gray RoHS: Compliant | 0 |
|
$13.9100 / $18.9200 | Buy Now |
Part Details for 2002-1911/1000-867
2002-1911/1000-867 CAD Models
2002-1911/1000-867 Part Data Attributes
|
2002-1911/1000-867
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-1911/1000-867
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |