Part Details for 2002-1911 by WAGO Innovative Connections
Overview of 2002-1911 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2002-1911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9608
|
Newark | 2-Conductor Fuse Terminal Block Rohs Compliant: Yes |Wago 2002-1911 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7800 / $12.1600 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with additional jumper location - rail mount - 2-conductor - 6.2 mm wide - gray RoHS: Compliant | 0 |
|
$6.8200 / $9.0300 | Buy Now |
DISTI #
09H4299
|
Bürklin Elektronik | 2-wire fuse terminal, 1 pole, 0.25-4.0 mm², 250 V, 6.3 A, 2002-1911 Min Qty: 1 | 27 |
|
$7.4801 | Buy Now |
Part Details for 2002-1911
2002-1911 CAD Models
2002-1911 Part Data Attributes:
|
2002-1911
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-1911
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |