-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W2677
|
Newark | Terminal Block, Fuse, 4Pos, 2.5Mm2, No. Of Positions:4Positions, Wire Size (Awg):22Awg To 12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:6.3A, Rated Voltage:250V, Fuse Size Held:5Mm X 20Mm Rohs Compliant: Yes |Wago 2002-2611/1000-541 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5100 / $40.3400 | Buy Now |
DISTI #
2946-2002-2611/1000-541-ND
|
DigiKey | DOUBLE-DECK FUSE TERMINAL BLOCK, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$22.2910 / $26.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$24.0500 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S double-deck fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 12 - 30 V - through/fuse (L/L) - rail mount - 2-conductor - 6.2 mm wide - gray RoHS: Compliant |
40 In Stock |
|
$28.8500 / $39.2500 | Buy Now |
DISTI #
51706083
|
Verical | Conn Fuse Disconnect Terminal Block 4 POS Clamp DIN Rail 6.3A CAGE CLAMP® Box Min Qty: 2 Package Multiple: 1 Date Code: 2004 | Americas - 38 |
|
$46.5357 / $49.6835 | Buy Now |
|
Master Electronics | TOPJOB®S double-deck fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 12 - 30 V - through/fuse (L/L) - rail mount - 2-conductor - 6.2 mm wide - gray RoHS: Compliant |
40 In Stock |
|
$28.8500 / $39.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2002-2611/1000-541
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-2611/1000-541
WAGO Innovative Connections
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |