Part Details for 20020004-D101B01LF by Amphenol Corporation
Overview of 20020004-D101B01LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020004-D101B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ1031530000G
|
Avnet Americas | Pluggable Terminal Block, 3.81 mm, 10 Positions, 26AWG to 16AWG, 1.5 mm², Screw, 10 A - Bulk (Alt: TJ1031530000G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 420 |
|
$1.0413 / $1.2912 | Buy Now |
DISTI #
20020004-D101B01LF
|
TTI | Pluggable Terminal Blocks TERMINAL BLOCKS RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.2000 | Buy Now |
DISTI #
TJ1031530000G
|
Avnet Americas | Pluggable Terminal Block, 3.81 mm, 10 Positions, 26AWG to 16AWG, 1.5 mm², Screw, 10 A - Bulk (Alt: TJ1031530000G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 420 |
|
$1.0413 / $1.2912 | Buy Now |