Part Details for 20020012-G081B01LF by Amphenol Corporation
Overview of 20020012-G081B01LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020012-G081B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20020012-G081B01LF
|
Avnet Americas | Pluggable Terminal Block, 5 mm, 8 Ways, 28AWG to 16AWG, 2.5 mm², Screw, 10 A - Bulk (Alt: 20020012-G081B01LF) RoHS: Compliant Min Qty: 630 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
20020012-G081B01LF
|
Avnet Americas | Pluggable Terminal Block, 5 mm, 8 Ways, 28AWG to 16AWG, 2.5 mm², Screw, 10 A - Bulk (Alt: 20020012-G081B01LF) RoHS: Compliant Min Qty: 630 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
20020012-G081B01LF
|
Avnet Americas | Pluggable Terminal Block, 5 mm, 8 Ways, 28AWG to 16AWG, 2.5 mm², Screw, 10 A - Bulk (Alt: 20020012-G081B01LF) RoHS: Compliant Min Qty: 630 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ |