Part Details for 20020108-D081A01LF by Anytek Technology Corporation Ltd
Overview of 20020108-D081A01LF by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020108-D081A01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4114
|
Newark | Terminal Block Pluggable Socket, 8 Position, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:8Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:-, No. Of Contacts:8Contactsrohs Compliant: Yes |Amphenol Anytek 20020108-D081A01LF Min Qty: 2205 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
ANY20020108-D081A01LF
|
Heilind Electronics | OEM ITEM 505-5BBF-PLUGABLE SOCKET | Americas - 0 in Stock |
|
$0.6477 / $0.6683 | Buy Now |
DISTI #
ANY20020108-D081A01LF
|
Interstate Connecting Components | OEM ITEM 505-5BBF-PLUGABLE SOCKET | 0 |
|
$0.6477 / $0.6683 | Buy Now |