Part Details for 20020190-00 by TE Connectivity
Overview of 20020190-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 20020190-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS20020190-00
|
Heilind Electronics | PT8420-0060-111-1550: CTO-1150 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS20020190-00
|
Interstate Connecting Components | PT8420-0060-111-1550: CTO-1150 | 0 |
|
Buy Now |
Part Details for 20020190-00
20020190-00 CAD Models
20020190-00 Part Data Attributes
|
20020190-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20020190-00
TE Connectivity
Wire Wound Potentiometric Sensor, 0.15%, 4-20mA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Repeatability | 0.05 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |