Part Details for 20020517-M021B01LF by Amphenol Corporation
Overview of 20020517-M021B01LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020517-M021B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20020517-M021B01LF
|
Avnet Americas | Pluggable Terminal Block, 7.62 mm, 2 Ways, 24AWG to 8AWG, 10 mm², Screw, 32 A - Bulk (Alt: 20020517-M021B01LF) RoHS: Not Compliant Min Qty: 2520 Package Multiple: 72 Container: Bulk | 0 |
|
RFQ | |
DISTI #
99R4212
|
Avnet Americas | Pluggable Terminal Block, 7.62 mm, 2 Ways, 24AWG to 8AWG, 10 mm², Screw, 32 A - Bulk (Alt: 99R4212) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1474 Partner Stock |
|
$2.7500 / $3.7200 | Buy Now |
DISTI #
649-2020517M021B01LF
|
Mouser Electronics | Pluggable Terminal Blocks RoHS: Compliant | 824 |
|
$1.4600 / $3.4000 | Buy Now |