Part Details for 20021511-00010T4LF by Amphenol FCi
Overview of 20021511-00010T4LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20021511-00010T4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG20021511-00010T4LF
|
Heilind Electronics | HD VT TH SHROUDED | Americas - 0 in Stock |
|
$0.8724 / $0.9015 | Buy Now |
DISTI #
BRG20021511-00010T4LF
|
Interstate Connecting Components | HD VT TH SHROUDED | 0 |
|
$0.8724 / $0.9015 | Buy Now |
Part Details for 20021511-00010T4LF
20021511-00010T4LF CAD Models
20021511-00010T4LF Part Data Attributes:
|
20021511-00010T4LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20021511-00010T4LF
Amphenol FCi
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 20021511-00010T4LF
This table gives cross-reference parts and alternative options found for 20021511-00010T4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021511-00010T4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72450-105LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 20021511-00010T4LF vs 72450-105LF |
87406-205LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 20021511-00010T4LF vs 87406-205LF |
72450-105LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 20021511-00010T4LF vs 72450-105LF |
87406-205LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 20021511-00010T4LF vs 87406-205LF |
20021511-00010T9LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 20021511-00010T4LF vs 20021511-00010T9LF |
20021511-00010T4LF | 1.27mm (0.05in.) pitch, Shrouded header, 10 contacts | Amphenol Communications Solutions | 20021511-00010T4LF vs 20021511-00010T4LF |
20021511-00010T9LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 20021511-00010T4LF vs 20021511-00010T9LF |
72451-105LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 20021511-00010T4LF vs 72451-105LF |
72451-105LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 20021511-00010T4LF vs 72451-105LF |