Part Details for 20021511-00050T4LF by Amphenol FCi
Overview of 20021511-00050T4LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 20021511-00050T4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG20021511-00050T4LF
|
Heilind Electronics | HD VT TH SHROUDED | Americas - 0 in Stock |
|
$3.2566 / $3.3100 | Buy Now |
DISTI #
BRG20021511-00050T4LF
|
Interstate Connecting Components | HD VT TH SHROUDED | 0 |
|
$3.2566 / $3.3100 | Buy Now |
DISTI #
Amphenol FCI 20021511-00050T4LF
|
PEI Genesis | 20021511-00050T4LF-HD VT TH | 756 |
|
Buy Now |
Part Details for 20021511-00050T4LF
20021511-00050T4LF CAD Models
20021511-00050T4LF Part Data Attributes
|
20021511-00050T4LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20021511-00050T4LF
Amphenol FCi
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |