Part Details for 20021621-00050C4LF by Amphenol FCi
Overview of 20021621-00050C4LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20021621-00050C4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG20021621-00050C4LF
|
Heilind Electronics | 20021621-00050C4LF-1.27MM BTB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG20021621-00050C4LF
|
Interstate Connecting Components | 20021621-00050C4LF-1.27MM BTB | 0 |
|
Buy Now |
Part Details for 20021621-00050C4LF
20021621-00050C4LF CAD Models
20021621-00050C4LF Part Data Attributes:
|
20021621-00050C4LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20021621-00050C4LF
Amphenol FCi
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.22 inch | |
Body Depth | 0.326 inch | |
Body Length | 1.821 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for 20021621-00050C4LF
This table gives cross-reference parts and alternative options found for 20021621-00050C4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021621-00050C4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2541WRA-15P | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | CJT Changjiang Connectors Co Ltd | 20021621-00050C4LF vs A2541WRA-15P |
ARS-02-LPD-50-GD-SMPCP-PPT-TB | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 20021621-00050C4LF vs ARS-02-LPD-50-GD-SMPCP-PPT-TB |
ARS-02-LPD-50-GD-SMPCP-PPL-TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 20021621-00050C4LF vs ARS-02-LPD-50-GD-SMPCP-PPL-TR |
ARS-02-LPD-50-GD-SMPCP-TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 20021621-00050C4LF vs ARS-02-LPD-50-GD-SMPCP-TR |
ARS-02-LPD-50-GD-SMPCP-PPM-TB | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 20021621-00050C4LF vs ARS-02-LPD-50-GD-SMPCP-PPM-TB |
ARS-02-LPD-50-GD-SMPCP-PPT-TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 20021621-00050C4LF vs ARS-02-LPD-50-GD-SMPCP-PPT-TR |
ARS-02-LPD-50-GD-SMPCP-TB | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 20021621-00050C4LF vs ARS-02-LPD-50-GD-SMPCP-TB |
20021621-00050C4LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol Communications Solutions | 20021621-00050C4LF vs 20021621-00050C4LF |
ARS-02-LPD-50-GD-SMPCP-PPM-TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 20021621-00050C4LF vs ARS-02-LPD-50-GD-SMPCP-PPM-TR |
ARS-02-LPD-50-GD-SMPCP-PPL-TB | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 20021621-00050C4LF vs ARS-02-LPD-50-GD-SMPCP-PPL-TB |