Part Details for 2002186300 by Molex
Overview of 2002186300 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2002186300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2002186300-ND
|
DigiKey | HAND TOOL PICOBLADE 28-32AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$640.8530 / $686.6300 | Buy Now |
DISTI #
2002186300
|
Avnet Americas | Hand Crimp Tool for 1.25mm Pitch PicoBlade Crimp Terminal 28 AWG to 32 AWG - Bulk (Alt: 2002186300) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$643.5724 / $752.3452 | Buy Now |
DISTI #
200218-6300
|
TTI | Crimpers / Crimping Tools Hand Crimp Tool for PicoBlade 28-32AWG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$640.8500 / $685.9700 | Buy Now |
DISTI #
2002186300
|
Avnet Americas | Hand Crimp Tool for 1.25mm Pitch PicoBlade Crimp Terminal 28 AWG to 32 AWG - Bulk (Alt: 2002186300) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$643.5724 / $752.3452 | Buy Now |
DISTI #
MX-200218-6300
|
TME | Tool: for crimping, PicoBlade™, terminals, 50058-8025 Min Qty: 1 | 0 |
|
$637.4500 / $682.9800 | RFQ |