Part Details for 20023435-51 by TE Connectivity
Overview of 20023435-51 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20023435-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5242
|
Newark | 6911N-Ex Lora 868Mhz Eu Ab 350B Bsp Batt |Te Connectivity 20023435-51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$366.1800 / $473.4200 | Buy Now |
DISTI #
223-20023435-51-ND
|
DigiKey | 6911N-EX LORA 868MHZ EU AB 350B Min Qty: 10 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$376.5400 | Buy Now |
DISTI #
20023435-51
|
Avnet Americas | 6911N-EX LORA 868MHZ EU AB 350B BSP BATT - Bulk (Alt: 20023435-51) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 113 Weeks, 6 Days Container: Bulk | 0 |
|
$330.7658 / $398.0402 | Buy Now |
DISTI #
824-20023435-51
|
Mouser Electronics | Industrial Pressure Sensors 6911N-EX LoRa 868MHz EU AB 350B BSP batt RoHS: Compliant | 0 |
|
$376.5000 | Order Now |
DISTI #
75124546
|
RS | LoRaWAN Wireless Pressure Transducer6911N-EX LoRa 868MHz EU AB 350B BSP battery | TE Connectivity 20023435-51 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 114 Weeks, 0 Days Container: Bulk | 0 |
|
$373.7500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$329.7800 | Buy Now |
DISTI #
TSS20023435-51
|
Heilind Electronics | Americas - 0 in Stock |
|
$412.2206 / $418.3732 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$326.2100 / $794.2100 | Buy Now | |
DISTI #
20023435-51
|
Avnet Americas | 6911N-EX LORA 868MHZ EU AB 350B BSP BATT - Bulk (Alt: 20023435-51) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 113 Weeks, 6 Days Container: Bulk | 0 |
|
$330.7658 / $398.0402 | Buy Now |
DISTI #
TSS20023435-51
|
Interstate Connecting Components | 0 |
|
$412.2206 / $418.3732 | Buy Now |