Part Details for 20023687-90 by TE Connectivity
Overview of 20023687-90 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20023687-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-20023687-90-ND
|
DigiKey | 8911N-NX-E, EU 868MHZ W/BATTERY Min Qty: 10 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$402.9900 | Buy Now |
DISTI #
20023687-90
|
Avnet Americas | Wireless Accelerometers, LoRaWAN, 868MHz Frequency Band, Uniaxial Sensing (Alt: 20023687-90) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$354.0000 / $426.0000 | Buy Now |
DISTI #
TSS20023687-90
|
Heilind Electronics | 8911N-NX-E, EU 868MHZ W/BATTER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8911N-NX-E, EU 868MHz w/battery RoHS: Compliant | 0 |
|
$349.1200 / $850.0000 | Buy Now |
DISTI #
TSS20023687-90
|
Interstate Connecting Components | 8911N-NX-E, EU 868MHZ W/BATTER | 0 |
|
Buy Now | |
DISTI #
20023687-90
|
Avnet Abacus | Wireless Accelerometers, LoRaWAN, 868MHz Frequency Band, Uniaxial Sensing (Alt: 20023687-90) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 10 |
|
Buy Now | |
|
Master Electronics | 8911N-NX-E, EU 868MHz w/battery RoHS: Compliant | 0 |
|
$349.1200 / $850.0000 | Buy Now |