Part Details for 20025393-00 by TE Connectivity
Overview of 20025393-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 20025393-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$418.8300 | Buy Now |
DISTI #
TSS20025393-00
|
Heilind Electronics | AST4700A00025PKR0000: CTO-1300 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$414.3000 / $578.5000 | Buy Now | |
DISTI #
TSS20025393-00
|
Interstate Connecting Components | AST4700A00025PKR0000: CTO-1300 | 0 |
|
Buy Now | |
DISTI #
000000000007196770
|
Sager | AST4700A00025PKR0000: CTO-13000000-02 Min Qty: 1 | 0 |
|
$474.6700 / $501.4100 | Buy Now |
|
Master Electronics | 0 |
|
$414.3000 / $578.5000 | Buy Now |
Part Details for 20025393-00
20025393-00 CAD Models
20025393-00 Part Data Attributes
|
20025393-00
TE Connectivity
Buy Now
|
Compare Parts:
20025393-00
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 24.9835Psi Max, 0.5%, 0-5V, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | IP 66, PORT HEIGHT=27.1526 MM, REVERSE POLARITY PROTECTION | |
Body Breadth | 22.22 mm | |
Body Height | 22.22 mm | |
Body Length or Diameter | 22.22 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 24.9835 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |