Part Details for 20025992-00 by TE Connectivity
Overview of 20025992-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 20025992-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20025992-00
|
Avnet Americas | AST4530I00015P4X9353: CTO-13000000-02 - Bulk (Alt: 20025992-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$446.5002 / $537.3138 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$445.1700 | Buy Now |
DISTI #
TSS20025992-00
|
Heilind Electronics | AST4530I00015P4X9353: CTO-1300 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AST4530I00015P4X9353: CTO-13000000-02 | 0 |
|
$440.3500 / $614.8800 | Buy Now |
DISTI #
20025992-00
|
TTI | AST4530I00015P4X9353 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$458.6500 | Buy Now |
DISTI #
20025992-00
|
Avnet Americas | AST4530I00015P4X9353: CTO-13000000-02 - Bulk (Alt: 20025992-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$446.5002 / $537.3138 | Buy Now |
DISTI #
TSS20025992-00
|
Interstate Connecting Components | AST4530I00015P4X9353: CTO-1300 | 0 |
|
Buy Now | |
|
Master Electronics | AST4530I00015P4X9353: CTO-13000000-02 | 0 |
|
$440.3500 / $614.8800 | Buy Now |
Part Details for 20025992-00
20025992-00 CAD Models
20025992-00 Part Data Attributes:
|
20025992-00
TE Connectivity
Buy Now
|
Compare Parts:
20025992-00
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 15Psi Max, 0.5%, 4-20mA, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | IP 68, PORT HEIGHT=16.9926 MM, REVERSE POLARITY PROTECTION | |
Body Height | 68.961 mm | |
Body Length or Diameter | 35.7886 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 FNPT | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE/CONNECTOR |